- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0081
Molex / Waldom
19193-0081
Ring Tongue Terminal 14-16AWG 16.3mm 8.2mm Tin Tape
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 16.3mm 8.2mm Tin Tape
Search Keywords: 191930081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0081
-
Alias/AKA:0191930081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 19193-0081 RoHS compliant?
Yes, 19193-0081 is RoHS compliant.
What is the lead time for 19193-0081?
The standard lead time for 19193-0081 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
2,000
$0.1683
4,000
$0.1632
6,000
$0.1612
10,000
$0.1561
20,000
$0.1357
50,000
$0.1326
100,000 +
$0.1255
Click for Quote
Log in
to unlock special pricing