- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0057
19193-0057
Molex / Waldom
Ring Tongue Terminal 14-16AWG 25.7mm 13.8mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 25.7mm 13.8mm Tin VersaKrimp™ Bag
Search Keywords: 191930057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,765
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$0.2621
1,300
$0.2581
2,700
$0.2519
4,000
$0.2428
8,000
$0.2132
20,000
$0.2060
40,000 +
$0.1969
Click for Quote
Log in
to unlock special pricing