- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0034
Molex / Waldom
19193-0034
Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin VersaKrimp™ Bag
Search Keywords: 191930034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19193-0034 RoHS compliant?
Yes, 19193-0034 is RoHS compliant.
What is the lead time for 19193-0034?
The standard lead time for 19193-0034 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,000
$0.2245
8,000
$0.2045
20,000 +
$0.2010
Click for Quote
Log in
to unlock special pricing