- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0023
19193-0023
Molex / Waldom
Ring Tongue Terminal 18-22AWG 21.2mm 12.1mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 21.2mm 12.1mm Tin VersaKrimp™ Bag
Search Keywords: 191930023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,033
Ships today, if you order in
You may purchase all in-stock quantity of 1,033
Stock lot only:
1033
Minimum Order Quantity:
4000
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.2132
8,000
$0.1938
16,000
$0.1703
40,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing