- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19193-0015
19193-0015
Molex / Waldom
Ring Tongue Terminal 18-22AWG 17mm 8.2mm Tin VersaKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 18-22AWG 17mm 8.2mm Tin VersaKrimp™ T/R
Search Keywords: 191930015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19193-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
2,000
$0.1652
4,000
$0.1612
6,000
$0.1591
10,000
$0.1540
20,000
$0.1336
50,000
$0.1295
100,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing