- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19189-0064
Molex / Waldom
19189-0064
Splice Terminal 18-22AWG 14.7mm 3.33mm Electro-Tin Krimptite™ Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19189-0064 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |