- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19189-0017
Molex / Waldom
19189-0017
Splice Terminal 10-12AWG 14.9mm 5.71mm Tin Krimptite™ Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19189-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500