- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19189-0015
Molex / Waldom
19189-0015
Splice Terminal 10-12AWG 14.9mm 5.71mm Tin Krimptite™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 10-12AWG 14.9mm 5.71mm Tin Krimptite™ Bag
Search Keywords: 191890015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19189-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19189-0015 RoHS compliant?
Yes, 19189-0015 is RoHS compliant.
What is the lead time for 19189-0015?
The standard lead time for 19189-0015 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Ships today, if you order in
You may purchase all in-stock quantity of 265
Stock lot only:
265
Minimum Order Quantity:
500
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$0.1784
500
$0.1622
2,100
$0.1601
4,000
$0.1510
8,000
$0.1326
20,000
$0.1285
40,000
$0.1214
100,000 +
$0.1132
Click for Quote
Log in
to unlock special pricing