Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19189-0002

Splice Terminal 18-22AWG 14.7mm 3.33mm Tin Krimptite™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Splice Terminal 18-22AWG 14.7mm 3.33mm Tin Krimptite™ Bag
Search Keywords: 191890002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19189-0002
Alias/AKA: 0191890002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19189-0002 RoHS compliant?
Yes, 19189-0002 is RoHS compliant.
What is the lead time for 19189-0002?
The standard lead time for 19189-0002 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,993
Ships today, if you order in
Minimum Order Quantity:
1000
13 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0928
4,000
$0.0908
8,000
$0.0867
16,000
$0.0745
40,000
$0.0724
80,000 +
$0.0694
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!