- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19179-0019
19179-0019
Molex / Waldom
Hook Tongue Terminal 10-12AWG 27.8mm 9.45mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Hook Tongue Terminal 10-12AWG 27.8mm 9.45mm Electro-Tin
Search Keywords: 191790019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19179-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Hook Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:5.03 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
5000
Order Increment:
500
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$0.1727
10,000
$0.1570
20,000
$0.1370
50,000 +
$0.1350
Click for Quote
Log in
to unlock special pricing