- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19179-0014
19179-0014
Molex / Waldom
Hook Tongue Terminal 10-12AWG 27.08mm 9.45mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook Tongue Terminal 10-12AWG 27.08mm 9.45mm Electro-Tin
Search Keywords: 191790014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19179-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Hook Tongue Terminal
-
Gender:N/A
-
Wire Size:10-12 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,498
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.165
2,000
$0.162
4,000 +
$0.159
Click for Quote
Log in
to unlock special pricing