- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19178-0012
Molex / Waldom
19178-0012
Hook Tongue Terminal 14-16AWG 17.2mm 8.89mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Hook Tongue Terminal 14-16AWG 17.2mm 8.89mm Tin
Search Keywords: 191780012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19178-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hook Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:5.02 mm
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Frequently Asked Questions
Is 19178-0012 RoHS compliant?
Yes, 19178-0012 is RoHS compliant.
What is the lead time for 19178-0012?
The standard lead time for 19178-0012 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16000
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
16,000
$0.071
25,000 +
$0.069
Click for Quote
Log in
to unlock special pricing