- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19171-0012
19171-0012
Molex / Waldom
Hook Tongue Terminal 14-16AWG 24.08mm 8.89mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Hook Tongue Terminal 14-16AWG 24.08mm 8.89mm Electro-Tin
Search Keywords: 191710012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19171-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hook Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.82 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
400
$0.184
2,000
$0.172
4,000
$0.163
5,000
$0.148
10,000
$0.135
25,000 +
$0.131
Click for Quote
Log in
to unlock special pricing