- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19171-0009
19171-0009
Molex / Waldom
Hook Tongue Terminal 14-16AWG 24.08mm 8.89mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Hook Tongue Terminal 14-16AWG 24.08mm 8.89mm Electro-Tin
Search Keywords: 191710009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19171-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hook Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.16 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,222
Ships today, if you order in
Minimum Order Quantity:
350
37 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
350
$0.1887
400
$0.1744
2,100
$0.1632
4,000
$0.1540
5,000
$0.1408
10,000
$0.1275
25,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing