- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19164-0889
19164-0889
Molex / Waldom
Ring Tongue Terminal 8AWG 1.6mm 9.7mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 8AWG 1.6mm 9.7mm Tin
Search Keywords: 191640889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0889
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
80
$0.84
400
$0.83
850
$0.81
1,000
$0.79
2,000
$0.68
5,000 +
$0.67
Click for Quote
Log in
to unlock special pricing