- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19164-0807
Molex / Waldom
19164-0807
Quick Disconnect Terminal 18-22AWG M 36.3mm 3.95mm Tin Perma-Seal™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG M 36.3mm 3.95mm Tin Perma-Seal™ T/R
Search Keywords: 191640807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 19164-0807 RoHS compliant?
Yes, 19164-0807 is RoHS compliant.
What is the lead time for 19164-0807?
The standard lead time for 19164-0807 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
500
$0.7038
1,000
$0.6936
2,000
$0.6834
3,000
$0.6630
8,000 +
$0.5916
Click for Quote
Log in
to unlock special pricing