- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19164-0086
19164-0086
Molex / Waldom
Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Perma-Seal™ Bag
Search Keywords: 191640086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,233
Can Ship immediately
Minimum Order Quantity:
500
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
200
$0.4029
850
$0.3907
2,000
$0.3713
4,000
$0.3254
10,000
$0.3152
20,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing