- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19164-0085
Molex / Waldom
19164-0085
Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Perma-Seal™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Perma-Seal™ Bag
Search Keywords: 191640085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19164-0085 RoHS compliant?
Yes, 19164-0085 is RoHS compliant.
What is the lead time for 19164-0085?
The standard lead time for 19164-0085 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,661
Can Ship immediately
Minimum Order Quantity:
500
31 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
500
$0.6742
850
$0.6100
2,000
$0.5875
4,000
$0.5855
10,000 +
$0.5845
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT