- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19164-0083
19164-0083
Molex / Waldom
Ring Tongue Terminal 8AWG 45.5mm Electro-Tin Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 45.5mm Electro-Tin Perma-Seal™ Bag
Search Keywords: 191640083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,830
Ships today, if you order in
Minimum Order Quantity:
250
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
80
$0.8568
400
$0.8466
850
$0.8262
1,000
$0.7956
2,000
$0.6936
5,000
$0.6630
10,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing