- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19164-0075
19164-0075
Molex / Waldom
Quick Disconnect Terminal 10-12AWG M 40.39mm 11.68mm Zinc Chromate Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 10-12AWG M 40.39mm 11.68mm Zinc Chromate Perma-Seal™ Bag
Search Keywords: 191640075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,755
Can Ship immediately
Minimum Order Quantity:
250
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
95
$0.7344
500
$0.7140
950
$0.7038
2,000
$0.6834
4,000
$0.6018
10,000
$0.5916
20,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing