- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19164-0070
19164-0070
Molex / Waldom
Spade Tongue Terminal 10-12AWG 35.3mm 9.9mm Tin Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 10-12AWG 35.3mm 9.9mm Tin Perma-Seal™ Bag
Search Keywords: 191640070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Body Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
771
Can Ship immediately
Minimum Order Quantity:
500
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.5406
650
$0.5304
2,000
$0.5039
4,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing