- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19164-0069
Molex / Waldom
19164-0069
Spade Tongue Terminal 10-12AWG 35.31mm 9.91mm Tin Perma-Seal™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 10-12AWG 35.31mm 9.91mm Tin Perma-Seal™ Bag
Search Keywords: 191640069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0069
-
Alias/AKA:0191640069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Yellow
Frequently Asked Questions
Is 19164-0069 RoHS compliant?
Yes, 19164-0069 is RoHS compliant.
What is the lead time for 19164-0069?
The standard lead time for 19164-0069 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,081
Ships today, if you order in
Minimum Order Quantity:
500
31 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
500
$1.0800
2,000
$0.6763
4,000
$0.6395
10,000 +
$0.6344
Click for Quote
Log in
to unlock special pricing