- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19164-0067
19164-0067
Molex / Waldom
Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Perma-Seal™ Bag
Search Keywords: 191640067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,351
Can Ship immediately
Minimum Order Quantity:
150
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
150
$0.5814
1,200
$0.5712
2,000
$0.5304
4,000
$0.4661
10,000
$0.4529
20,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing