- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19164-0059
19164-0059
Molex / Waldom
Quick Disconnect Terminal 10-12AWG F 34.5mm 7.75mm Tin Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 10-12AWG F 34.5mm 7.75mm Tin Perma-Seal™ Bag
Search Keywords: 191640059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
150
$0.4784
750
$0.4661
1,500
$0.4529
2,000
$0.4406
4,000
$0.3907
10,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing