Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19164-0058

Ring Tongue Terminal 10-12AWG 47.5mm 19.3mm Tin Perma-Seal™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 10-12AWG 47.5mm 19.3mm Tin Perma-Seal™ Bag
Search Keywords: 191640058
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19164-0058
Alias/AKA: 0191640058
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19164-0058 RoHS compliant?
Yes, 19164-0058 is RoHS compliant.
What is the lead time for 19164-0058?
The standard lead time for 19164-0058 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,400
Ships today, if you order in
Minimum Order Quantity:
250
31 Weeks can ship 6/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.7140
500
$0.6936
1,000
$0.6834
2,000
$0.6630
4,000
$0.5814
10,000
$0.5508
20,000 +
$0.5304
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!