- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19164-0030
Molex / Waldom
19164-0030
Spade Tongue Terminal 14-16AWG 36.07mm 10.16mm Tin Perma-Seal™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19164-0030 |
| Alias/AKA: | 0191640030 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Blue |
| Body Material: | Copper |