- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19164-0028
Molex / Waldom
19164-0028
Spade Tongue Terminal 14-16AWG 36.07mm 9.4mm Tin Perma-Seal™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 14-16AWG 36.07mm 9.4mm Tin Perma-Seal™ Bag
Search Keywords: 191640028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper Alloy
-
Color:Blue
Frequently Asked Questions
Is 19164-0028 RoHS compliant?
Yes, 19164-0028 is RoHS compliant.
What is the lead time for 19164-0028?
The standard lead time for 19164-0028 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,918
Can Ship immediately
Minimum Order Quantity:
500
31 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
500
$0.5304
650
$0.5202
2,000
$0.4906
4,000
$0.4406
10,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT