- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19164-0018
19164-0018
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 41.4mm 9.7mm Tin Perma-Seal™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 41.4mm 9.7mm Tin Perma-Seal™ T/R
Search Keywords: 191640018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$0.7038
1,000
$0.6936
2,000
$0.6630
4,000
$0.5916
10,000
$0.5814
20,000
$0.5304
50,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing