- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19164-0017
19164-0017
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 41.4mm 9.65mm Tin Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 41.4mm 9.65mm Tin Perma-Seal™ Bag
Search Keywords: 191640017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,858
Ships today, if you order in
Minimum Order Quantity:
500
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
500
$0.4284
850
$0.4151
2,000
$0.3907
4,000
$0.3468
10,000
$0.3366
20,000 +
$0.3203
Click for Quote
Log in
to unlock special pricing