- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19164-0016
Molex / Waldom
19164-0016
Quick Disconnect Terminal 18-22AWG M 40.39mm 11.43mm Tin Perma-Seal™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG M 40.39mm 11.43mm Tin Perma-Seal™ T/R
Search Keywords: 191640016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 19164-0016 RoHS compliant?
Yes, 19164-0016 is RoHS compliant.
What is the lead time for 19164-0016?
The standard lead time for 19164-0016 is approximately 43 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
500
43 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
2,000
$0.63
4,000
$0.56
10,000 +
$0.53
Click for Quote
Log in
to unlock special pricing