- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19164-0015
19164-0015
Molex / Waldom
Quick Disconnect Terminal 18-22AWG M 40.39mm 11.43mm Zinc Chromate Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG M 40.39mm 11.43mm Zinc Chromate Perma-Seal™ Bag
Search Keywords: 191640015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,650
Can Ship immediately
Minimum Order Quantity:
500
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
500
$0.5202
700
$0.5039
1,400
$0.4906
2,000
$0.4784
4,000
$0.4151
20,000
$0.3774
50,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing