- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19164-0012
19164-0012
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 35.05mm 7.75mm Tin Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 35.05mm 7.75mm Tin Perma-Seal™ Bag
Search Keywords: 191640012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,774
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
200
$0.3907
1,700
$0.3774
2,000
$0.3672
4,000 +
$0.3213
Click for Quote
Log in
to unlock special pricing