- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19164-0008
Molex / Waldom
19164-0008
Spade Tongue Terminal 18-22AWG 34mm 8.2mm Tin Perma-Seal™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Copper Alloy