- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19164-0006
19164-0006
Molex / Waldom
Spade Tongue Terminal 18-22AWG 34.04mm 8.2mm Tin Perma-Seal™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 18-22AWG 34.04mm 8.2mm Tin Perma-Seal™ Bag
Search Keywords: 191640006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19164-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,510
Can Ship immediately
Minimum Order Quantity:
500
31 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
200
$0.4406
800
$0.4284
1,700
$0.4151
2,000
$0.4029
4,000
$0.3539
10,000
$0.3437
20,000 +
$0.3274
Click for Quote
Log in
to unlock special pricing