- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19163-0079
19163-0079
Molex / Waldom
Quick Disconnect Terminal M 11.1mm 7.9mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Terminal M 11.1mm 7.9mm Tin
Search Keywords: 191630079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19163-0079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
200
$0.3274
1,200
$0.2795
2,300
$0.2713
4,800
$0.2642
16,000 +
$0.2264
Click for Quote
Log in
to unlock special pricing