- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19160-0083
19160-0083
Molex / Waldom
Splice Terminal 10-16AWG 22.86mm 11.2mm Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Splice Terminal 10-16AWG 22.86mm 11.2mm Tin T/R
Search Keywords: 191600083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19160-0083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.2125
2,000
$0.1995
2,500
$0.1834
8,000
$0.1762
20,000
$0.1757
40,000
$0.1752
100,000 +
$0.1748
Click for Quote
Log in
to unlock special pricing