- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19160-0071
19160-0071
Molex / Waldom
Splice Terminal 12-22AWG 21.84mm 8.9mm Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Splice Terminal 12-22AWG 21.84mm 8.9mm Tin T/R
Search Keywords: 191600071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19160-0071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.1829
2,500
$0.1663
8,000
$0.1459
20,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing