- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19160-0042
Molex / Waldom
19160-0042
Splice Terminal 10-22AWG 24.1mm 13.97mm Tin Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19160-0042
-
Alias/AKA:0191600042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1