- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19160-0039
Molex / Waldom
19160-0039
Splice Terminal 14-22AWG 15.2mm 8.6mm Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Splice Terminal 14-22AWG 15.2mm 8.6mm Tin Bag
Search Keywords: 191600039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19160-0039
-
Alias/AKA:0191600039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19160-0039 RoHS compliant?
Yes, 19160-0039 is RoHS compliant.
What is the lead time for 19160-0039?
The standard lead time for 19160-0039 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104,213
Ships today, if you order in
Minimum Order Quantity:
3000
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0272
4,000
$0.0259
8,000
$0.0223
20,000
$0.0217
40,000 +
$0.0206
Click for Quote
Log in
to unlock special pricing