- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19160-0025
19160-0025
Molex / Waldom
Splice Terminal 14-22AWG 7.92mm 3.61mm Tin Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Splice Terminal 14-22AWG 7.92mm 3.61mm Tin Box
Search Keywords: 191600025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19160-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1725
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,725
$0.0383
3,000 +
$0.0370
Click for Quote
Log in
to unlock special pricing