- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19160-0022
Molex / Waldom
19160-0022
Splice Terminal 12-22AWG 8.1mm 4.29mm Electro-Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 12-22AWG 8.1mm 4.29mm Electro-Tin Bag
Search Keywords: 191600022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19160-0022
-
Alias/AKA:0191600022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19160-0022 RoHS compliant?
Yes, 19160-0022 is RoHS compliant.
What is the lead time for 19160-0022?
The standard lead time for 19160-0022 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
You may purchase all in-stock quantity of 179
Stock lot only:
179
Minimum Order Quantity:
1389
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.1101
1,389
$0.1001
1,429
$0.0728
3,000 +
$0.0624
Click for Quote
Log in
to unlock special pricing