Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19154-0049

Splice Terminal 2AWG 32.4mm Electro-Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Splice Terminal 2AWG 32.4mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 191540049
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19154-0049
Alias/AKA: 0191540049
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19154-0049 RoHS compliant?
Yes, 19154-0049 is RoHS compliant.
What is the lead time for 19154-0049?
The standard lead time for 19154-0049 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
Minimum Order Quantity:
30
55 Weeks can ship 11/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$4.46
100
$3.41
200
$3.33
500 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!