- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19154-0042
Molex / Waldom
19154-0042
Splice Terminal 8AWG 38.4mm Tin InsulKrimp™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19154-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
250