- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19147-0090
19147-0090
Molex / Waldom
Block Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin VersaKrimp™ Bag
Search Keywords: 191470090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19147-0090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
735
Ships today, if you order in
You may purchase all in-stock quantity of 735
Stock lot only:
735
Minimum Order Quantity:
2000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.187
4,000
$0.170
8,000
$0.149
20,000 +
$0.146
Click for Quote
Log in
to unlock special pricing