- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19146-0037
Molex / Waldom
19146-0037
Spade Tongue Terminal 14-16AWG 16mm 7.75mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal 14-16AWG 16mm 7.75mm Tin
Search Keywords: 191460037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19146-0037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 19146-0037 RoHS compliant?
Yes, 19146-0037 is RoHS compliant.
What is the lead time for 19146-0037?
The standard lead time for 19146-0037 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,492
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,000
$0.1979
2,000
$0.1703
4,000
$0.1663
8,000
$0.1601
16,000
$0.1397
40,000 +
$0.1377
Click for Quote
Log in
to unlock special pricing