- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19144-0039
19144-0039
Molex / Waldom
Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin InsulKrimp™ Bag
Search Keywords: 191440039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19144-0039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
350
$0.2132
1,700
$0.2081
2,000
$0.1969
4,000
$0.1724
10,000
$0.1663
20,000
$0.1571
50,000 +
$0.1489
Click for Quote
Log in
to unlock special pricing