Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19144-0004

Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Tape

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Tape
Search Keywords: 191440004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19144-0004
Alias/AKA: 0191440004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Body Material: Copper
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19144-0004 RoHS compliant?
Yes, 19144-0004 is RoHS compliant.
What is the lead time for 19144-0004?
The standard lead time for 19144-0004 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
29 Weeks can ship 6/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.2152
3,000
$0.2122
4,500
$0.2081
7,500
$0.2009
16,500
$0.1754
40,500
$0.1703
81,000 +
$0.1601
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!