- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19144-0003
19144-0003
Molex / Waldom
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin InsulKrimp™ Bag
Search Keywords: 191440003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19144-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.138
2,500
$0.136
4,000
$0.130
8,000
$0.112
20,000
$0.110
40,000 +
$0.105
Click for Quote
Log in
to unlock special pricing