Available Replacements
Alternative Packaging
19144-0001 19144-0001 Molex / Waldom
19144-0001

Molex / Waldom

In Stock: 803

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19144-0002

Spade Tongue Terminal 18-22AWG 23.24mm 8.03mm Electro-Tin InsulKrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Spade Tongue Terminal 18-22AWG 23.24mm 8.03mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 191440002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19144-0002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Body Material: Copper
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19144-0002 RoHS compliant?
Yes, 19144-0002 is RoHS compliant.
What is the lead time for 19144-0002?
The standard lead time for 19144-0002 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
29 Weeks can ship 6/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.1316
3,000
$0.1295
6,000
$0.1275
7,500
$0.1214
16,500
$0.1071
40,500
$0.1051
81,000 +
$0.0979
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!