- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19144-0001
Molex / Waldom
19144-0001
Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin InsulKrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19144-0001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Copper |
| Color: | Red |